


SCRH125-102 | |
|---|---|
DigiKey Part Number | 595-1441-2-ND - Tape & Reel (TR) 595-1441-1-ND - Cut Tape (CT) 595-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRH125-102 |
Description | FIXED IND 1MH 530MA 1.53 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 530 mA 1.53Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.53Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD127R-105M | Delevan | 2.027 | DN7658CT-ND | 4,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66500 € | 6,65 € |
| 100 | 0,54700 € | 54,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47716 € | 238,58 € |
| 1.000 | 0,44994 € | 449,94 € |
| 1.500 | 0,43475 € | 652,12 € |
| 2.500 | 0,41637 € | 1.040,92 € |
| 3.500 | 0,40469 € | 1.416,41 € |
| 5.000 | 0,39268 € | 1.963,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

