


SCIHP0420TB-R10 | |
|---|---|
DigiKey Part Number | SCIHP0420TB-R10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCIHP0420TB-R10 |
Description | FIXED IND 100NH 12A SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Wirewound Inductor 12 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.171" W (4.80mm x 4.35mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59538 € | 1.786,14 € |
| Unit Price without VAT: | 0,59538 € |
|---|---|
| Unit Price with VAT: | 0,72041 € |

