



MPI-900-10 | |
|---|---|
DigiKey Part Number | MPI-900-10-ND |
Manufacturer | |
Manufacturer Product Number | MPI-900-10 |
Description | PWR XFMR LAMINATED 900VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 900VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 180A, Series 90A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MPI-900-10 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 900VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 133.30mm L x 139.70mm W |
Voltage - Primary 100V, 115V, 200V, 215V, 230V | Height - Seated (Max) 117.80mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 180A, Series 90A | Weight 19.8 lbs (9 kg) |
Primary Winding(s) Dual, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 319,79000 € | 1.598,95 € |
| Unit Price without VAT: | 319,79000 € |
|---|---|
| Unit Price with VAT: | 386,94590 € |

