



MPI-650-28 | |
|---|---|
DigiKey Part Number | MPI-650-28-ND |
Manufacturer | |
Manufacturer Product Number | MPI-650-28 |
Description | PWR XFMR LAMINATED 650VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 650VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 46.4A, Series 23.2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MPI-650-28 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 650VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 133.30mm L x 119.40mm W |
Voltage - Primary 100V, 115V, 200V, 215V, 230V | Height - Seated (Max) 117.80mm |
Voltage - Secondary (Full Load) Parallel 14V, Series 28V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 46.4A, Series 23.2A | Weight 15 lbs (6.8 kg) |
Primary Winding(s) Dual, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 250,01600 € | 2.500,16 € |
| Unit Price without VAT: | 250,01600 € |
|---|---|
| Unit Price with VAT: | 302,51936 € |

