Laminated Core 500VA Power Transformer 105V, 115V, 125V Primary Parallel 5V, Series 10V Secondary Parallel 100A, Series 50A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 500VA Power Transformer 105V, 115V, 125V Primary Parallel 5V, Series 10V Secondary Parallel 100A, Series 50A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

10-50

DigiKey Part Number
10-50-ND
Manufacturer
Manufacturer Product Number
10-50
Description
PWR XFMR LAMINATED 500VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 500VA Power Transformer 105V, 115V, 125V Primary Parallel 5V, Series 10V Secondary Parallel 100A, Series 50A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Single, Multiple Taps
Manufacturer
Signal Transformer
Center Tap
Yes
Packaging
Box
Power - Max
500VA
Part Status
Active
Mounting Type
Chassis Mount
Type
Laminated Core
Termination Style
Solder, Quick Connect
Voltage - Primary
105V, 115V, 125V
Size / Dimension
133.40mm L x 139.70mm W
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Height - Seated (Max)
111.10mm
Current - Output (Max)
Parallel 100A, Series 50A
Voltage - Isolation
1500Vrms
Primary Winding(s)
Single, Multiple Taps
Weight
17 lbs (7.7 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5249,92400 €1.249,62 €
Manufacturers Standard Package
Unit Price without VAT:249,92400 €
Unit Price with VAT:302,40804 €