LCE02C004024A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 664,50000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 875,20000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1.359,66000 €
Datasheet
Contactor 4PST-NO (4 Form A) 30 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE02C004024A

DigiKey Part Number
3473-LCE02C004024A-ND
Manufacturer
Manufacturer Product Number
LCE02C004024A
Description
CONTACTOR,LTG,EH,N12,30A,0NC,4NO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 30 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 40°C
Must Operate Voltage
20.4 VAC
Must Release Voltage
-
Contact Material
Silver Alloy
Coil Power
248VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.159,54000 €1.159,54 €
Manufacturers Standard Package
Unit Price without VAT:1.159,54000 €
Unit Price with VAT:1.403,04340 €