Variable Frequency Drive 600 ~ 690V 169A 110000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL32302YH460CP0

DigiKey Part Number
3473-6SL32302YH460CP0-ND
Manufacturer
Manufacturer Product Number
6SL32302YH460CP0
Description
G120X IP20 500-690V 110KW FSF C3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 600 ~ 690V 169A 110000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
600 ~ 690V
Manufacturer
Siemens
Current - Output
169A
Series
Wattage - Load
110000 W
Packaging
Box
Voltage - Supply
500 ~ 690VAC
Part Status
Active
Operating Temperature
-20°C ~ 45°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
112.318,45000 €12.318,45 €
Manufacturers Standard Package
Unit Price without VAT:12.318,45000 €
Unit Price with VAT:14.905,32450 €