LED Panel Indicator Yellow Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30137381

DigiKey Part Number
3473-A6X30137381-ND
Manufacturer
Manufacturer Product Number
A6X30137381
Description
LED PNL IND YELLOW DIFF 22MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Transparency
Diffused
Manufacturer
Siemens
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.88" (22.30mm)
Packaging
Box
Lens Size
22.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Lamp Color
Yellow
Base Product Number
Lens Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,37000 €28,37 €
1023,02000 €230,20 €
10021,56980 €2.156,98 €
Manufacturers Standard Package
Unit Price without VAT:28,37000 €
Unit Price with VAT:34,32770 €