Network Switch - Managed 48 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK53244QG103AR2

DigiKey Part Number
3473-6GK53244QG103AR2-ND
Manufacturer
Manufacturer Product Number
6GK53244QG103AR2
Description
SCALANCE XR324-4M POE (3AR2)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 48 Ports IP20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
32
Manufacturer
Siemens
PoE Ports
8
Packaging
Box
Connector Type
RJ11, RJ45, LC, SC, ST
Part Status
Active
Voltage - Input
85V ~ 264V
Type
Switch - Managed
Ingress Protection
IP20
Configuration
Fixed
Mounting Type
Rack Mount
Number of Ports
48
Operating Temperature
-40°C ~ 70°C
Copper Ports
16
Base Product Number
Copper Type
10/100/1000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16.250,70000 €6.250,70 €
Manufacturers Standard Package
Unit Price without VAT:6.250,70000 €
Unit Price with VAT:7.563,34700 €