
Category | Voltage - Supply 10.8 ~ 28.8VDC |
Manufacturer Siemens | Communications Ethernet |
Series | Mounting Type DIN Rail |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Obsolete | Ingress Protection IP20 |
Number of Inputs and Type 8 - Digital | Software LOGO! SOFT Comfort |
Number of Outputs and Type 4 - Relay |

