Incandescent Panel Indicator Clear Clear 6V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52BL5BB

DigiKey Part Number
3473-52BL5BB-ND
Manufacturer
Manufacturer Product Number
52BL5BB
Description
INCAN PNL IND CLEAR CLR SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Clear Clear 6V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
Siemens
Voltage
6V
Packaging
Box
Panel Cutout Shape
Round
Part Status
Active
Lens Style
Round with Flat Top
Type
Incandescent
Termination Style
Screw Terminal
Lamp Color
Clear
Ingress Protection
IP20, IP66, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Lens Transparency
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1157,03000 €157,03 €
10148,99900 €1.489,99 €
Manufacturers Standard Package
Unit Price without VAT:157,03000 €
Unit Price with VAT:190,00630 €