3VA62105HM322AA0 | |
|---|---|
DigiKey Part Number | 3473-3VA62105HM322AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA62105HM322AA0 |
Description | BRKR 3VA62 3P 100A 35KA ETU3-LIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 100A 690 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.272,14000 € | 3.272,14 € |
| Unit Price without VAT: | 3.272,14000 € |
|---|---|
| Unit Price with VAT: | 3.959,28940 € |

