



6EP33306SB000AY0 | |
|---|---|
DigiKey Part Number | 3473-6EP33306SB000AY0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP33306SB000AY0 |
Description | AC/DC DIN RAIL SUPPLY 24V 14W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 600mA |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Manufacturer Siemens | Power (Watts) 14W |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Bulk | Efficiency 81% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC or DC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 2.09" L x 0.71" W x 3.54" H (53.0mm x 18.0mm x 90.0mm) |
AC Voltage - Input 100 ~ 240 VAC, 85 ~ 264 VAC | Approval Agency CB, cCSAus, CE, CSA, cUL, cULus, UL |
DC Voltage - Input (Min) 110V | Standard Number 60950-1; UL 508 |
DC Voltage - Input (Max) 300V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,12000 € | 58,12 € |
| 10 | 51,08500 € | 510,85 € |
| 25 | 48,52800 € | 1.213,20 € |
| 50 | 46,67880 € | 2.333,94 € |
| 100 | 44,89990 € | 4.489,99 € |
| Unit Price without VAT: | 58,12000 € |
|---|---|
| Unit Price with VAT: | 70,32520 € |








