Parametric Equivalent
Parametric Equivalent

3TH43460BB4 | |
|---|---|
DigiKey Part Number | 3473-3TH43460BB4-ND |
Manufacturer | |
Manufacturer Product Number | 3TH43460BB4 |
Description | CONTROL RELAY,DC,24V,4NO+6NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 10PST-7NO/3NC (7 Form A, 3 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TH43460BB4 Models |
Category | Contact Form 10PST-7NO/3NC (7 Form A, 3 Form B) |
Manufacturer Siemens | Contact Rating (Current) 10 A |
Series | Switching Voltage 230VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -25°C ~ 55°C |
Coil Voltage 24VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3TH43730BB4 | Siemens | 0 | 3473-3TH43730BB4-ND | 1.058,48000 € | Parametric Equivalent |
| 3TH43730LB4 | Siemens | 0 | 3473-3TH43730LB4-ND | 1.202,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.136,50000 € | 1.136,50 € |
| Unit Price without VAT: | 1.136,50000 € |
|---|---|
| Unit Price with VAT: | 1.375,16500 € |

