Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE52320HF10

DigiKey Part Number
3473-3SE52320HF10-ND
Manufacturer
Manufacturer Product Number
3SE52320HF10
Description
SWITCH LIMIT DPST 6A 125V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
3SE52320HF10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Manufacturer
Siemens
Actuator Type
Lever, Roller
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NO/NC
Operating Force
1020gf
Switch Function
On-Mom, Off-Mom
Mechanical Life
15,000,000 Cycles
Current Rating (Amps)
6A (AC), 550mA (DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1115,92000 €115,92 €
1095,97100 €959,71 €
2589,01480 €2.225,37 €
5084,08540 €4.204,27 €
10079,79500 €7.979,50 €
Manufacturers Standard Package
Unit Price without VAT:115,92000 €
Unit Price with VAT:140,26320 €