
6ES71414BF000AB0 | |
|---|---|
DigiKey Part Number | 3473-6ES71414BF000AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71414BF000AB0 |
Description | INPUT MODULE 8 DIGITAL 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71414BF000AB0 Models |
Category | For Use With/Related Products SIMATIC ET 200 PRO |
Manufacturer Siemens | Number of Inputs and Type 8 - Digital |
Series | Voltage - Supply 24VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Circular |
Type Input Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,04000 € | 324,04 € |
| Unit Price without VAT: | 324,04000 € |
|---|---|
| Unit Price with VAT: | 392,08840 € |









