
3SU10013AB610AK0 | |
|---|---|
DigiKey Part Number | 3473-3SU10013AB610AK0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10013AB610AK0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10013AB610AK0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Oval (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,32000 € | 46,32 € |
| 10 | 39,94900 € | 399,49 € |
| 25 | 37,65800 € | 941,45 € |
| 50 | 36,00960 € | 1.800,48 € |
| 100 | 34,42980 € | 3.442,98 € |
| 250 | 32,44236 € | 8.110,59 € |
| Unit Price without VAT: | 46,32000 € |
|---|---|
| Unit Price with VAT: | 56,04720 € |











