
3RS18002AP00 | |
|---|---|
DigiKey Part Number | 3473-3RS18002AP00-ND |
Manufacturer | |
Manufacturer Product Number | 3RS18002AP00 |
Description | RELAY GEN PURP SPDT 3A 24-240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24 ~ 240VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RS18002AP00 Models |
Category | Switching Voltage 250VAC - Max |
Mfr | Load - Max Switching 750VA |
Series | Coil Type Non Latching |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type | Approval Agency CCC, CSA, EAC, UL |
Coil Voltage | Relay Type |
Contact Form SPDT (1 Form C) | Base Product Number |
Contact Rating (Current) 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,40000 € | 96,40 € |
| Unit Price without VAT: | 96,40000 € |
|---|---|
| Unit Price with VAT: | 116,64400 € |

