
3RH21222AT60 | |
|---|---|
DigiKey Part Number | 3473-3RH21222AT60-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21222AT60 |
Description | CONTACTOR RELAY 2NO+2NC AC 600V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 600VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 510 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 33 ms |
Coil Voltage 600VAC | Release Time 15 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 37VA |
Contact Rating (Current) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,38000 € | 119,38 € |
| Unit Price without VAT: | 119,38000 € |
|---|---|
| Unit Price with VAT: | 144,44980 € |

