
3RA21150FD151BB4 | |
|---|---|
DigiKey Part Number | 3473-3RA21150FD151BB4-ND |
Manufacturer | |
Manufacturer Product Number | 3RA21150FD151BB4 |
Description | STARTER DOL FB S00 0.35-0.5A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 24VDC Supply 0.4A 690V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 690V |
Series | Current - Output 0.4A |
Packaging Box | Wattage - Load 250 W |
Part Status Active | Voltage - Supply 24VDC |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -20°C ~ 60°C |
Control / Drive Type Motor Starter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,50000 € | 517,50 € |
| Unit Price without VAT: | 517,50000 € |
|---|---|
| Unit Price with VAT: | 626,17500 € |

