


3RS70052KE00 | |
|---|---|
DigiKey Part Number | 3473-3RS70052KE00-ND |
Manufacturer | |
Manufacturer Product Number | 3RS70052KE00 |
Description | SWITCHABLE MULTI-RANGE CNVRTR, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current, Resistance, Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RS70052KE00 Models |
Category | Input Range (Additional) 100 Ohm, 330k Ohm |
Manufacturer Siemens | Isolation 50V |
Series | Voltage - Supply 24VAC/DC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Spring Terminal |
Type Isolation Amplifier | Operating Temperature -25°C ~ 60°C |
Input Type Current, Resistance, Voltage | Base Product Number |
Input Range (Current, Voltage) 0 ~ 20mA, 0 ~ 10V (Configurable) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,86000 € | 512,86 € |
| Unit Price without VAT: | 512,86000 € |
|---|---|
| Unit Price with VAT: | 620,56060 € |

