
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 600V |
Packaging Box | Current - Output 18A |
Part Status Active | Wattage - Load 2237 W |
Type Module | Voltage - Supply 110 ~ 240VAC |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Motor Starter | Operating Temperature -20°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.751,86000 € | 2.751,86 € |
| Unit Price without VAT: | 2.751,86000 € |
|---|---|
| Unit Price with VAT: | 3.329,75060 € |

