
7902931 | |
|---|---|
DigiKey Part Number | 1882-7902931-ND |
Manufacturer | |
Manufacturer Product Number | 7902931 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP, 4-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,56000 € | 97,56 € |
| Unit Price without VAT: | 97,56000 € |
|---|---|
| Unit Price with VAT: | 118,04760 € |












