Pressure Sensor 8000PSI (55158.06kPa) Gauge Male - 7/16" (11.11mm) NPT 4 mA ~ 20 mA Cylinder, Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6053270

DigiKey Part Number
1882-6053270-ND
Manufacturer
Manufacturer Product Number
6053270
Description
SEN PRESS 0-8000 PSI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pressure Sensor 8000PSI (55158.06kPa) Gauge Male - 7/16" (11.11mm) NPT 4 mA ~ 20 mA Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 mA ~ 20 mA
Manufacturer
SICK, Inc.
Accuracy
±1%
Series
Voltage - Supply
8V ~ 35V
Packaging
Bulk
Port Size
Male - 7/16" (11.11mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Operating Temperature
0°C ~ 80°C
Pressure Type
Gauge
Package / Case
Cylinder, Metal
Operating Pressure
8000PSI (55158.06kPa)
Base Product Number
Output Type
Analog Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1192,91000 €192,91 €
Manufacturers Standard Package
Unit Price without VAT:192,91000 €
Unit Price with VAT:233,42110 €