
6048390 | |
|---|---|
DigiKey Part Number | 1882-6048390-ND |
Manufacturer | |
Manufacturer Product Number | 6048390 |
Description | SENSOR PROX ULTRASN 30-250MM CYL |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.181" ~ 9.843" (30mm ~ 250mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Obsolete | Ingress Protection IP67 |
Sensor Type Ultrasonic | Indicator LED |
Sensing Distance 1.181" ~ 9.843" (30mm ~ 250mm) | Package / Case Cylinder, Threaded - M18 |
Output Type Push-Pull | Base Product Number |
Response Frequency 25Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6066168 | SICK, Inc. | 2 | 1882-6066168-ND | 306,10000 € | MFR Recommended |















