
6042515 | |
|---|---|
DigiKey Part Number | 1882-6042515-ND |
Manufacturer | |
Manufacturer Product Number | 6042515 |
Description | PRESSURE TRANSMITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 11.6PSI ~ 17.4PSI (79.97kPa ~ 119.96kPa) Absolute Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy ±0.5% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Operating Temperature -20°C ~ 80°C |
Operating Pressure 11.6PSI ~ 17.4PSI (79.97kPa ~ 119.96kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,16000 € | 594,16 € |
| Unit Price without VAT: | 594,16000 € |
|---|---|
| Unit Price with VAT: | 718,93360 € |








