Optical Sensor Optical Flag 0.197" (5mm) PNP/NPN Module, Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6021220

DigiKey Part Number
1882-6021220-ND
Manufacturer
Manufacturer Product Number
6021220
Description
SENSOR OPT SLOT PNP/NPN MODULE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor Optical Flag 0.197" (5mm) PNP/NPN Module, Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP/NPN
Manufacturer
SICK, Inc.
Response Time
50µs
Series
Operating Temperature
-20°C ~ 60°C (TA)
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, Connector
Sensing Distance
0.197" (5mm)
Base Product Number
Sensing Method
Optical Flag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1371,54000 €371,54 €
5350,63600 €1.753,18 €
10342,83400 €3.428,34 €
Manufacturers Standard Package
Unit Price without VAT:371,54000 €
Unit Price with VAT:449,56340 €