
6012001 | |
|---|---|
DigiKey Part Number | 1882-6012001-ND |
Manufacturer | |
Manufacturer Product Number | 6012001 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M4 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,97000 € | 76,97 € |
| 5 | 71,64000 € | 358,20 € |
| 10 | 69,65200 € | 696,52 € |
| 25 | 67,27400 € | 1.681,85 € |
| 50 | 65,64500 € | 3.282,25 € |
| 100 | 59,18200 € | 5.918,20 € |
| Unit Price without VAT: | 76,97000 € |
|---|---|
| Unit Price with VAT: | 93,13370 € |












