
6010543 | |
|---|---|
DigiKey Part Number | 1882-6010543-ND |
Manufacturer | |
Manufacturer Product Number | 6010543 |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Orange |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2096236 | SICK, Inc. | 2 | 1882-2096236-ND | 20,04000 € | MFR Recommended |


