
1119781 | |
|---|---|
DigiKey Part Number | 1882-1119781-ND |
Manufacturer | |
Manufacturer Product Number | 1119781 |
Description | ENC INCRE OPEN COLL USR SEL CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 400 Open Collector User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Open Collector | Termination Style Connector |
Pulses per Revolution 400 | Rotational Life (Cycles Min) 3.6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,73000 € | 511,73 € |
| Unit Price without VAT: | 511,73000 € |
|---|---|
| Unit Price with VAT: | 619,19330 € |














