
1107926 | |
|---|---|
DigiKey Part Number | 1882-1107926-ND |
Manufacturer | |
Manufacturer Product Number | 1107926 |
Description | LIGHT GRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 15mm Finger |
Datasheet | Datasheet |
Category | Detection Capability 15mm |
Manufacturer SICK, Inc. | Number of Beams 140 |
Series | Beam Pitch 10mm |
Packaging Bulk | Operating Range 0 ~ 9.1m |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Protection Finger | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.889,41000 € | 1.889,41 € |
| Unit Price without VAT: | 1.889,41000 € |
|---|---|
| Unit Price with VAT: | 2.286,18610 € |










