
1071862 | |
|---|---|
DigiKey Part Number | 1882-1071862-ND |
Manufacturer | |
Manufacturer Product Number | 1071862 |
Description | SENSOR PROX INDUCTIVE 20MM MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67, IP68, IP69K Module |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Sensor Type Inductive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Module |
Response Frequency 150Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,17000 € | 93,17 € |
| 5 | 86,87400 € | 434,37 € |
| 10 | 84,52500 € | 845,25 € |
| 25 | 81,71320 € | 2.042,83 € |
| 50 | 79,78780 € | 3.989,39 € |
| Unit Price without VAT: | 93,17000 € |
|---|---|
| Unit Price with VAT: | 112,73570 € |












