
1071854 | |
|---|---|
DigiKey Part Number | 1882-1071854-ND |
Manufacturer | |
Manufacturer Product Number | 1071854 |
Description | SENSOR PROX INDUCTIVE 40MM MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP67, IP68, IP69K Module |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Sensor Type Inductive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 1.575" (40mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Module |
Response Frequency 100Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,92000 € | 51,92 € |
| Unit Price without VAT: | 51,92000 € |
|---|---|
| Unit Price with VAT: | 62,82320 € |







