
1071552 | |
|---|---|
DigiKey Part Number | 1882-1071552-ND |
Manufacturer | |
Manufacturer Product Number | 1071552 |
Description | SENSOR PROX INDUCTIVE 40MM MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP67, IP68, IP69K Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 1.575" (40mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | 100Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP68, IP69K | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,93000 € | 61,93 € |
| 5 | 57,51400 € | 287,57 € |
| 10 | 55,87200 € | 558,72 € |
| 25 | 53,90480 € | 1.347,62 € |
| 50 | 52,55880 € | 2.627,94 € |
| 100 | 51,32280 € | 5.132,28 € |
| Unit Price without VAT: | 61,93000 € |
|---|---|
| Unit Price with VAT: | 74,93530 € |









