
6020687 | |
|---|---|
DigiKey Part Number | 1882-6020687-ND |
Manufacturer | |
Manufacturer Product Number | 6020687 |
Description | RETRO-REFL SENS |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 27.559" (10mm ~ 700mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.394" ~ 27.559" (10mm ~ 700mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |












