
1064695 | |
|---|---|
DigiKey Part Number | 1882-1064695-ND |
Manufacturer | |
Manufacturer Product Number | 1064695 |
Description | SENSOR PROXIMITY 1.2M PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 47.244" (20mm ~ 1.2m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.787" ~ 47.244" (20mm ~ 1.2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,62000 € | 159,62 € |
| 5 | 149,59400 € | 747,97 € |
| 10 | 145,85700 € | 1.458,57 € |
| 25 | 141,38120 € | 3.534,53 € |
| 50 | 136,31140 € | 6.815,57 € |
| Unit Price without VAT: | 159,62000 € |
|---|---|
| Unit Price with VAT: | 193,14020 € |








