
1046743 | |
|---|---|
DigiKey Part Number | 1882-1046743-ND |
Manufacturer | |
Manufacturer Product Number | 1046743 |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,51000 € | 40,51 € |
| 5 | 37,47800 € | 187,39 € |
| 10 | 36,34700 € | 363,47 € |
| 25 | 34,99480 € | 874,87 € |
| 50 | 34,06940 € | 1.703,47 € |
| 100 | 33,22000 € | 3.322,00 € |
| Unit Price without VAT: | 40,51000 € |
|---|---|
| Unit Price with VAT: | 49,01710 € |









