



1043917 | |
|---|---|
DigiKey Part Number | 1882-1043917-ND |
Manufacturer | |
Manufacturer Product Number | 1043917 |
Description | RELAY SAFETY 3PST 6A 24V |
Customer Reference | |
Detailed Description | Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Contact Rating (Current) 6 A |
Manufacturer SICK, Inc. | Switching Voltage 250VAC, 250VDC - Max |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 10 ms |
Part Status Obsolete | Release Time 30 ms |
Mounting Type DIN Rail | Contact Material Silver (Ag), Gold (Au) |
Coil Voltage 24VDC | Coil Current 50 mA |
Contact Form 3PST-2NO/1NC (2 Form A, 1 Form B) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1085343 | SICK, Inc. | 13 | 1882-1085343-ND | 232,13000 € | MFR Recommended |


