
1108012 | |
|---|---|
DigiKey Part Number | 1882-1108012-ND |
Manufacturer | |
Manufacturer Product Number | 1108012 |
Description | LIGHT GRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 15mm Finger |
Datasheet | Datasheet |
Category | Detection Capability 15mm |
Manufacturer SICK, Inc. | Number of Beams 30 |
Series | Beam Pitch 10mm |
Packaging Bulk | Operating Range 0 ~ 9.1m |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Protection Finger | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,82000 € | 719,82 € |
| Unit Price without VAT: | 719,82000 € |
|---|---|
| Unit Price with VAT: | 870,98220 € |










