
1029795 | |
|---|---|
DigiKey Part Number | 1882-1029795-ND |
Manufacturer | |
Manufacturer Product Number | 1029795 |
Description | SENSOR OPT 50-2000CM DIGITAL NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 5.91" ~ 5118.11" (15 ~ 13000cm) Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Sensing Distance 5.91" ~ 5118.11" (15 ~ 13000cm) |
Manufacturer SICK, Inc. | Output Type Digital, NPN, PNP, Push-Pull |
Series | Voltage - Supply 18V ~ 30V |
Packaging Bulk | Current - Supply 1 A |
Part Status Active | Operating Temperature -40°C ~ 55°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1052693 | SICK, Inc. | 0 | 1882-1052693-ND | 4.296,92000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.996,38000 € | 7.996,38 € |
| Unit Price without VAT: | 7.996,38000 € |
|---|---|
| Unit Price with VAT: | 9.675,61980 € |












