1027792 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 413,38000 €
Datasheet
Image for 1027792 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1027792

DigiKey Part Number
1882-1027792-ND
Manufacturer
Manufacturer Product Number
1027792
Description
SENSOR THROUGH-BEAM 25M PNP
Customer Reference
Detailed Description
Through-Beam Optical Sensor 984.252" (25m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (645nm)
Packaging
Bulk
Connection Method
Connector
Part Status
Obsolete
Ingress Protection
IP65
Sensing Method
Through-Beam
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
984.252" (25m)
Operating Temperature
-40°C ~ 60°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1102912SICK, Inc.01882-1102912-ND413,38000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes