Light Curtain 20mm Finger/Hand Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1018792

DigiKey Part Number
1882-1018792-ND
Manufacturer
Manufacturer Product Number
1018792
Description
LIGHTCURTAIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 20mm Finger/Hand Receiver Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
300mm
Manufacturer
SICK, Inc.
Operating Range
0 ~ 21.0m
Series
Features
Receiver Only
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
0°C ~ 55°C
Protection
Finger/Hand
Voltage - Supply
24VDC
Detection Capability
20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.987,51000 €1.987,51 €
Manufacturers Standard Package
Unit Price without VAT:1.987,51000 €
Unit Price with VAT:2.404,88710 €