Image for FS3000-1500-R-BV-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS3000-1500-R-BV-A

DigiKey Part Number
2257-FS3000-1500-R-BV-A-ND
Manufacturer
Manufacturer Product Number
FS3000-1500-R-BV-A
Description
SENSOR FLOW AIR 1500 SLPM
Customer Reference
Detailed Description
Air Flow Sensor 1500 SLPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siargo Ltd
Series
Packaging
Bulk
Part Status
Active
Sensing Range
1500 SLPM
Flow Sensor Type
Air
Voltage - Input
8V ~ 28V
Port Size
-
Switch Function/Rating
I2C, RS485
Material - Body
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Siargo Ltd
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.