
WPN4020H1R5MT | |
|---|---|
DigiKey Part Number | 3442-WPN4020H1R5MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WPN4020H1R5MT |
Description | FIXED IND 1.5UH 5.2A 36 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.2 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | WPN4020H1R5MT Models |
Category | Current - Saturation (Isat) 7.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26610 € | 798,30 € |
| Unit Price without VAT: | 0,26610 € |
|---|---|
| Unit Price with VAT: | 0,32198 € |

