
ES1M | |
|---|---|
DigiKey Part Number | 5399-ES1MTR-ND - Tape & Reel (TR) 5399-ES1MCT-ND - Cut Tape (CT) 5399-ES1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1M |
Description | 1.7V@1A 70NS 1A 1KV SMA(DO-214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 70 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 100 | 0,02520 € | 2,52 € |
| 500 | 0,01808 € | 9,04 € |
| 1.000 | 0,01574 € | 15,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01375 € | 27,50 € |
| 4.000 | 0,01206 € | 48,24 € |
| 6.000 | 0,01120 € | 67,20 € |
| 10.000 | 0,01023 € | 102,30 € |
| 14.000 | 0,00965 € | 135,10 € |
| 20.000 | 0,00909 € | 181,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

