
RS3M | |
|---|---|
DigiKey Part Number | 5399-RS3MTR-ND - Tape & Reel (TR) 5399-RS3MCT-ND - Cut Tape (CT) 5399-RS3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3M |
Description | 1.3V@3A 500NS INDEPENDENT 3A 1KV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 100 | 0,03420 € | 3,42 € |
| 500 | 0,02456 € | 12,28 € |
| 1.000 | 0,02143 € | 21,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01876 € | 37,52 € |
| 4.000 | 0,01651 € | 66,04 € |
| 6.000 | 0,01536 € | 92,16 € |
| 10.000 | 0,01407 € | 140,70 € |
| 14.000 | 0,01330 € | 186,20 € |
| 20.000 | 0,01255 € | 251,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

