
SX3DF155.520B20F30PNN | |
|---|---|
DigiKey Part Number | 5852-SX3DF155.520B20F30PNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3DF155.520B20F30PNN |
Description | XTAL OSC XO 155.5200MHZ 3.3V LVP |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 75mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.049" (1.25mm) |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,41400 € | 24,14 € |
| 100 | 1,57230 € | 157,23 € |
| 500 | 1,41934 € | 709,67 € |
| 1.000 | 1,33434 € | 1.334,34 € |
| 3.000 | 1,24935 € | 3.748,05 € |
| Unit Price without VAT: | 2,41400 € |
|---|---|
| Unit Price with VAT: | 2,92094 € |

