150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX7DF150.000B20F30PNN

DigiKey Part Number
5852-SX7DF150.000B20F30PNNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX7DF150.000B20F30PNN
Description
XTAL OSC XO 150.0000MHZ 3.3V LVP
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
75mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 24 days from Shenzhen SCTF Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):9000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
102,72800 €27,28 €
1001,87830 €187,83 €
5001,73380 €866,90 €
1.0001,64881 €1.648,81 €
3.0001,56382 €4.691,46 €
Unit Price without VAT:2,72800 €
Unit Price with VAT:3,30088 €