
SX3M32.768KB10F20TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M32.768KB10F20TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M32.768KB10F20TNN |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 90µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
Output CMOS |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,13900 € | 11,39 € |
| 100 | 0,34000 € | 34,00 € |
| 500 | 0,26346 € | 131,73 € |
| 1.000 | 0,24647 € | 246,47 € |
| 3.000 | 0,23797 € | 713,91 € |
| Unit Price without VAT: | 1,13900 € |
|---|---|
| Unit Price with VAT: | 1,37819 € |

