
SMBJ28A | |
|---|---|
DigiKey Part Number | 5789-SMBJ28ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ28A |
Description | TVS DIODE 28VWM 45.4VC DO214AA,S |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,22460 € | 11,23 € |
| 100 | 0,20730 € | 20,73 € |
| 250 | 0,16412 € | 41,03 € |
| 500 | 0,13128 € | 65,64 € |
| 1.000 | 0,11487 € | 114,87 € |
| 2.000 | 0,10710 € | 214,20 € |
| 3.000 | 0,09501 € | 285,03 € |
| 6.000 | 0,07687 € | 461,22 € |
| Unit Price without VAT: | 0,24200 € |
|---|---|
| Unit Price with VAT: | 0,29282 € |

